LTC3311HV#TRMPBF
DC/DC POL Converter, Adjustable, Synchronous Buck, 2.25 to 5.5 V in, 0.5 to 5.5V/12.5A out, LQFN-EP

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3311HV#TRMPBFCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel50AK2910RL Cut Tape50AK2910 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.170 | $12.17 |
| Total Price | $12.17 | ||
| Quantity | Price |
|---|---|
| 1+ | $12.170 |
| 25+ | $8.890 |
| 50+ | $8.530 |
| 100+ | $8.170 |
| 250+ | $8.110 |
| 500+ | $7.950 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3311HV#TRMPBFCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel50AK2910RL Cut Tape50AK2910 |
| Technical Datasheet | |
| Regulator Output Type | Adjustable |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 2.25V |
| Input Voltage Max | 5.5V |
| Max Output Current | 12.5A |
| Output Current | 12.5A |
| IC Case / Package | LQFN-EP |
| No. of Pins | 18Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 0.5V |
| Output Voltage Max | 5.5V |
| Switching Frequency Typ | 2MHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | LQFN-EP |
| Switching Frequency | 5MHz |
Product Overview
LTC®3311 is a very small low noise monolithic synchronous step-down DC/DC converter capable of providing up to 12.5A of output current from a 2.25V to 5.5V input supply. This device employs silent switcher 1 architecture to achieve both low EMI and high efficiency at switching frequencies as high as 5MHz. For systems with higher power requirements, multi-phasing parallel converters is readily implemented. This LTC3311 uses a constant frequency, peak current mode control architecture for fast transient response. A 500mV reference allows for low voltage outputs. 100% duty cycle operation delivers low drop out. Include a power good signal when the output is in regulation, precision enable threshold, output overvoltage protection, thermal shutdown, a temperature monitor, clock synchronization, mode selection and output short circuit protection.
- Pin compatible with LTC3310/LTC3310S and LTC3311S, ultralow EMI emissions
- High efficiency-4.5mohm NMOS and 16mohm PMOS
- Wide bandwidth, fast transient response, power good output
- Safely tolerates inductor saturation in overload, die temperature monitor
- VOUT accuracy of ±1% with remote sense, -40°C to 150°C temperature range
- Peak current mode control, minimum on-time of 35ns
- Precision 400mV enable threshold, 1μA in shutdown, output soft-start with voltage tracking
- Configurable for paralleling power stages in forced continuous mode
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Regulator Output Type | Adjustable |
|---|---|
| No. of Outputs | 1Outputs |
| Input Voltage Min | 2.25V |
| Max Output Current | 12.5A |
| IC Case / Package | LQFN-EP |
| IC Mounting | Surface Mount |
| Output Voltage Min | 0.5V |
| Switching Frequency Typ | 2MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| DC / DC Converter IC Case | LQFN-EP |
| Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 5.5V |
| Output Current | 12.5A |
| No. of Pins | 18Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 5.5V |
| Efficiency | - |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Switching Frequency | 5MHz |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
