
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3310JV-1#TRMPBFCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel50AK2895RL Cut Tape50AK2895 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.610 | $11.61 |
| Total Price | $11.61 | ||
| Quantity | Price |
|---|---|
| 1+ | $11.610 |
| 25+ | $8.460 |
| 50+ | $8.120 |
| 100+ | $7.770 |
| 250+ | $7.700 |
| 500+ | $7.550 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3310JV-1#TRMPBFCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel50AK2895RL Cut Tape50AK2895 |
| Technical Datasheet | |
| Regulator Output Type | Adjustable |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 2.25V |
| Input Voltage Max | 5.5V |
| Output Current | 10A |
| Max Output Current | 10A |
| IC Case / Package | LQFN-EP |
| No. of Pins | 18Pins |
| Output Voltage Nom | 1V |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 500mV |
| Output Voltage Max | 5.5V |
| Switching Frequency Typ | 2MHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | LQFN-EP |
| Switching Frequency | 5MHz |
Product Overview
LTC3310-1 is a very small, low noise, monolithic step-down DC/DC converter capable of providing upto 10A of output current from a 2.25V to 5.5V input supply. The device employs Silent Switcher 2 architecture with internal hot loop bypass capacitors to achieve both low EMI and high efficiency at switching frequencies as high as 5MHz. For systems with higher power requirements, multi-phasing parallel converters is readily implemented. It uses a constant-frequency, peak current mode control architecture for fast transient response. Other features include a power good signal when the output is in regulation, precision enable threshold, output overvoltage protection, thermal shutdown, temperature monitor, clock synchronization, mode selection and output short circuit protection. It is used in application like automotive/industrial/communications, servers, telecom power supplies, distributed DC power systems (POL), FPGA, ASIC, µP core supplies etc.
- Wide bandwidth, fast transient response
- Safely tolerates inductor saturation in overload
- VOUT range is 1V, shutdown current is 1µA
- VOUT accuracy is ±1% with remote sense, peak current mode control
- Minimum on-time is 35ns typical
- Switching frequency range is 5MHz maximum
- Precision 400mV enable threshold, output soft-start with voltage tracking
- Power good output, die temperature monitor, configurable for paralleling power stages
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Regulator Output Type | Adjustable |
|---|---|
| No. of Outputs | 1Outputs |
| Input Voltage Min | 2.25V |
| Output Current | 10A |
| IC Case / Package | LQFN-EP |
| Output Voltage Nom | 1V |
| Output Voltage - Nom | - |
| Output Voltage Max | 5.5V |
| Efficiency | - |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Switching Frequency | 5MHz |
| Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 5.5V |
| Max Output Current | 10A |
| No. of Pins | 18Pins |
| IC Mounting | Surface Mount |
| Output Voltage Min | 500mV |
| Switching Frequency Typ | 2MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| DC / DC Converter IC Case | LQFN-EP |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
