LTC3308BIV#TRMPBF
DC/DC POL Converter, Adjustable, Synchronous Buck, 2.25 V - 5.5 V, 500 mV to 5.5 V/4 A out, LQFN- EP

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3308BIV#TRMPBFCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Re-Reel50AK2880RL Cut Tape50AK2880 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.520 | $6.52 |
| Total Price | $6.52 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.520 |
| 25+ | $4.630 |
| 50+ | $4.420 |
| 100+ | $4.210 |
| 250+ | $4.070 |
| 500+ | $3.990 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3308BIV#TRMPBFCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Re-Reel50AK2880RL Cut Tape50AK2880 |
| Technical Datasheet | |
| Output Type | Adjustable |
| Regulator Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 2.25V |
| Input Voltage Max | 5.5V |
| Max Output Current | 4A |
| Output Current | 4A |
| IC Case / Package | LQFN-EP |
| No. of Pins | 12Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 500mV |
| Output Voltage Max | 5.5V |
| Switching Frequency Typ | 6.6MHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | LQFN-EP |
| Switching Frequency | 6.6MHz |
Product Overview
LTC3308B is a very small, high efficiency, low noise, monolithic synchronous, step-down DC/DC converter. This device operates in forced continuous or pulseskipping mode for low noise, or low-ripple Burst Mode operation for high efficiency at light loads, ideal for battery-powered systems. The IC regulates output voltages as low as 500mV. Other features include output overvoltage protection, short-circuit protection, thermal shutdown, clock synchronization, and up to 100% duty cycle operation for low dropout. It is widely used in application such as optical networking, servers, telecom, automotive, industrial, communications, distributed DC power systems (POL), FPGA, ASIC, µP core supplies etc.
- Top switch ON-resistance is 31m ohm typical, bottom switch ON-resistance is 8m ohm typical
- Programmable frequency range is 3MHz to 10MHz
- Tiny inductor and capacitors, peak current mode control
- Minimum on time is 22ns typical, wide bandwidth, fast transient response
- Silent Switcher® architecture, ultralow EMI emissions
- Quiescent current is 40µA typical at (burst mode operation, sleeping)
- Input voltage range is 2.25V to 5.5V, output voltage range is 0.5V to VIN
- VOUT accuracy is ±1% over temperature range, shutdown current is 1μA typical
- Power good, internal compensation and soft-start, precision 400mV enable threshold
- Operating temperature is -40°C to 125°C, package style is 12-lead LQFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| No. of Outputs | 1Outputs |
| Input Voltage Min | 2.25V |
| Max Output Current | 4A |
| IC Case / Package | LQFN-EP |
| IC Mounting | Surface Mount |
| Output Voltage Min | 500mV |
| Switching Frequency Typ | 6.6MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| DC / DC Converter IC Case | LQFN-EP |
| Regulator Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 5.5V |
| Output Current | 4A |
| No. of Pins | 12Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 5.5V |
| Efficiency | - |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Switching Frequency | 6.6MHz |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
