Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3307BMPV#TRMPBF
Newark Part No.02AM2316
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.460 |
| 10+ | $8.570 |
| 25+ | $8.110 |
| 50+ | $7.700 |
| 100+ | $7.330 |
| 250+ | $7.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3307BMPV#TRMPBF
Newark Part No.02AM2316
DC / DC Converter Type-
Input Voltage Min2.25V
Input Voltage Max5.5V
No. of Outputs1 Output
DC / DC Converter IC CaseLQFN-EP
No. of Pins12Pins
Output Current3A
Output Voltage Min500mV
Output Voltage Max5.5V
Switching Frequency6.6MHz
TopologySynchronous Buck (Step Down)
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
DC / DC Converter Type
-
Input Voltage Max
5.5V
DC / DC Converter IC Case
LQFN-EP
Output Current
3A
Output Voltage Max
5.5V
Topology
Synchronous Buck (Step Down)
Product Range
-
Input Voltage Min
2.25V
No. of Outputs
1 Output
No. of Pins
12Pins
Output Voltage Min
500mV
Switching Frequency
6.6MHz
Operating Temperature Max
150°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
