Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.580 |
| 10+ | $7.460 |
| 25+ | $6.920 |
| 50+ | $6.710 |
| 100+ | $6.490 |
| 250+ | $6.270 |
| 500+ | $5.960 |
Price for:Each
Minimum: 1
Multiple: 1
$9.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3255HDD#PBF
Newark Part No.02AM2305
IC Case / PackageDFN
No. of Pins10Pins
Output Current Max50mA
Output Current Max50mA
Fixed Output Voltage Nom-
Adjustable Output Voltage Min2.4V
Adjustable Output Voltage Max12.5V
Input Voltage Min4V
Input Voltage Max48V
TopologyBuck (Step Down)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
IC Case / Package
DFN
Output Current Max
50mA
Fixed Output Voltage Nom
-
Adjustable Output Voltage Max
12.5V
Input Voltage Max
48V
IC Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (07-Jul-2017)
No. of Pins
10Pins
Output Current Max
50mA
Adjustable Output Voltage Min
2.4V
Input Voltage Min
4V
Topology
Buck (Step Down)
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
