
Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.720 |
| 10+ | $8.380 |
| 25+ | $7.590 |
| 74+ | $7.430 |
| 111+ | $7.260 |
| 259+ | $7.100 |
| 518+ | $6.820 |
Product Information
Product Overview
LTC3130 is a high efficiency, low noise, 600mA buck-boost converter with wide VIN and VOUT ranges. For high efficiency operation at light loads, burst mode operation can be selected, reducing the quiescent current to just 1.6µA. Converter start-up is achieved from sources as low as 7.5µW. Built-in loop compensation and soft-start reduces external parts count and simplifies the design. Features include an accurate RUN comparator threshold to allow predictable regulator turn-on and a maximum power point control (MPPC) capability that ensures maximum power extraction from non-ideal sources such as photovoltaic panels. It is widely used in application such as long-life, battery-operated instruments, portable military radios, low power sensors, solar panel post-regulator/charger etc.
- Input voltage range is 0.6V to 25V
- VOUT range is 1V to 25V, adjustable output voltage
- 600mA output current in buck mode, pin-selectable current limit is 450mA typ
- Upto 95% efficiency, pin-selectable burst mode operation
- 1.2MHz ultralow noise PWM frequency
- Quiescent current – shutdown is 500nA typ, power good indicator
- Programmable maximum power point control
- Operating temperature is –40°C to 125°C
- Packaging style is 16-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
2.4V
600mA
MSOP-EP
Surface Mount
1V
1.2MHz
-40°C
-
MSL 1 - Unlimited
MSOP-EP
1.2MHz
Adjustable
Buck-Boost
25V
600mA
16Pins
-
25V
95%
125°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
