LTC3127EMSE#PBF
DC-DC Switching Buck-Boost Regulator, Adjustable, 1.8 to 5.5 V in, 1.8 to 5.25V/1A out, MSOP-EP-12

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3127EMSE#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK6770 |
| Your Part Number | |
| Technical Datasheet |
111 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $8.290 |
| 10+ | $6.450 |
| 25+ | $6.140 |
| 50+ | $5.830 |
| 100+ | $5.650 |
| 250+ | $5.460 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3127EMSE#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK6770 |
| Technical Datasheet | |
| Regulator Output Type | Adjustable |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Buck-Boost |
| Input Voltage Min | 1.8V |
| Input Voltage Max | 5.5V |
| Output Current | 1A |
| Max Output Current | 1A |
| IC Case / Package | MSOP-EP |
| No. of Pins | 12Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 1.8V |
| Output Voltage Max | 5.25V |
| Switching Frequency Typ | 1.35MHz |
| Efficiency | 96% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | MSOP-EP |
| Automotive Qualification Standard | - |
| Switching Frequency | 1.35MHz |
Product Overview
LTC3127 is a wide VIN range, highly efficient, 1.35MHz frequency buck-boost DC/DC converter that operates from input voltages above, below or equal to the output voltage. It features programmable average input current limit, making it ideal for power-limited input sources. The input current limit is programmed with a single resistor and is accurate from 0.2A to 1A of average input current. The topology incorporated provides a continuous transfer function through all operating modes. Other features include <lt/>1μA shutdown current, pin-selectable Burst Mode operation and thermal overload protection. It is widely used in application such as USB powered GSM modems, supercap charger, handheld test instruments, PC card modems, wireless terminals etc.
- Input voltage range is 1.8V to 5.5V
- Output voltage range is 1.8V to 5.25V
- 0.6A continuous output current at VIN <gt/> 1.8V
- Single inductor, synchronous rectification upto 96% efficiency
- Input quiescent current (Burst mode operation) is 35µA typical
- Output disconnect in shutdown
- Operating temperature is -40°C to 85°C
- Package style is 12-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Regulator Output Type | Adjustable |
|---|---|
| No. of Outputs | 1Outputs |
| Input Voltage Min | 1.8V |
| Output Current | 1A |
| IC Case / Package | MSOP-EP |
| IC Mounting | Surface Mount |
| Output Voltage Min | 1.8V |
| Switching Frequency Typ | 1.35MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | MSOP-EP |
| Switching Frequency | 1.35MHz |
| Output Type | Adjustable |
|---|---|
| Topology | Buck-Boost |
| Input Voltage Max | 5.5V |
| Max Output Current | 1A |
| No. of Pins | 12Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 5.25V |
| Efficiency | 96% |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
