Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3119EUFD#TRPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel49AM1248RL Cut Tape49AM1248 |
| Your Part Number |
1,252 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $21.240 | $21.24 |
| Total Price | $21.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $21.240 |
| 25+ | $15.900 |
| 50+ | $15.420 |
| 100+ | $14.930 |
| 250+ | $14.630 |
| 500+ | $14.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3119EUFD#TRPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel49AM1248RL Cut Tape49AM1248 |
| Regulator Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck-Boost |
| Input Voltage Min | 2.5V |
| Input Voltage Max | 18V |
| Max Output Current | 5A |
| IC Case / Package | QFN-EP |
| No. of Pins | 28Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 800mV |
| Output Voltage Max | 18V |
| Switching Frequency Typ | 1MHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Regulator Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck-Boost |
| Input Voltage Max | 18V |
| IC Case / Package | QFN-EP |
| IC Mounting | Surface Mount |
| Output Voltage Min | 800mV |
| Switching Frequency Typ | 1MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 2.5V |
| Max Output Current | 5A |
| No. of Pins | 28Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 18V |
| Efficiency | - |
| Operating Temperature Max | 125°C |
| Qualification | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
