Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3118HFE#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2299
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.420 |
| 10+ | $16.290 |
| 25+ | $15.470 |
| 50+ | $14.640 |
| 100+ | $14.130 |
| 250+ | $13.590 |
Price for:Each
Minimum: 1
Multiple: 1
$20.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3118HFE#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2299
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck-Boost
Input Voltage Min2.2V
Input Voltage Max18V
Max Output Current2A
Output Current2A
IC Case / PackageTSSOP
No. of Pins28Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min2V
Output Voltage Max18V
Efficiency94%
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Switching Frequency1.2MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck-Boost
Input Voltage Max
18V
Output Current
2A
No. of Pins
28Pins
Output Voltage - Nom
-
Output Voltage Max
18V
Operating Temperature Max
150°C
Qualification
-
Switching Frequency
1.2MHz
No. of Outputs
1Outputs
Input Voltage Min
2.2V
Max Output Current
2A
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Output Voltage Min
2V
Efficiency
94%
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
