Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3115MPFE-1#PBFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.02AM2297
Your Part Number
143 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.720 |
| 5+ | $44.290 |
| 10+ | $39.850 |
| 25+ | $38.450 |
| 50+ | $37.050 |
| 100+ | $35.650 |
| 250+ | $34.670 |
Price for:Each
Minimum: 1
Multiple: 1
$48.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3115MPFE-1#PBFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.02AM2297
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck-Boost
Input Voltage Min2.7V
Input Voltage Max40V
Output Current2A
Max Output Current2A
IC Case / PackageTSSOP-EP
No. of Pins20Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min2.7V
Output Voltage Max40V
Switching Frequency Typ2MHz
Efficiency95%
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck-Boost
Input Voltage Max
40V
Max Output Current
2A
No. of Pins
20Pins
Output Voltage - Nom
-
Output Voltage Max
40V
Efficiency
95%
Operating Temperature Max
150°C
Qualification
-
No. of Outputs
1Outputs
Input Voltage Min
2.7V
Output Current
2A
IC Case / Package
TSSOP-EP
IC Mounting
Surface Mount
Output Voltage Min
2.7V
Switching Frequency Typ
2MHz
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
