Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3115HFE-2#PBFCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 02AM2296 |
| Your Part Number |
55 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.820 |
| 10+ | $16.620 |
| 25+ | $15.960 |
| 50+ | $15.290 |
| 100+ | $14.630 |
| 250+ | $14.170 |
Price for:Each
Minimum: 1
Multiple: 1
$20.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3115HFE-2#PBFCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 02AM2296 |
| Regulator Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck-Boost |
| Input Voltage Min | 2.7V |
| Input Voltage Max | 40V |
| Max Output Current | 2A |
| Output Current | 2A |
| IC Case / Package | TSSOP |
| No. of Pins | 20Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 2.7V |
| Output Voltage Max | 40V |
| Efficiency | 95% |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Switching Frequency | 2MHz |
Technical Specifications
| Regulator Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck-Boost |
| Input Voltage Max | 40V |
| Output Current | 2A |
| No. of Pins | 20Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 40V |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Switching Frequency | 2MHz |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 2.7V |
| Max Output Current | 2A |
| IC Case / Package | TSSOP |
| IC Mounting | Surface Mount |
| Output Voltage Min | 2.7V |
| Efficiency | 95% |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
