Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3114EDHC-1#TRPBFCopy
Newark Part No.02AM2293
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $12.440 |
| 10+ | $9.770 |
| 25+ | $9.110 |
| 50+ | $8.840 |
| 100+ | $8.560 |
| 250+ | $8.520 |
| 500+ | $8.470 |
| 1000+ | $8.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3114EDHC-1#TRPBFCopy
Newark Part No.02AM2293
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck-Boost
Input Voltage Min2.2V
Input Voltage Max40V
Max Output Current1A
Output Current1A
IC Case / PackageDFN
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min2.7V
Output Voltage Max40V
Efficiency96%
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Switching Frequency1.2MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck-Boost
Input Voltage Max
40V
Output Current
1A
No. of Pins
16Pins
Output Voltage - Nom
-
Output Voltage Max
40V
Operating Temperature Max
125°C
Qualification
-
Switching Frequency
1.2MHz
No. of Outputs
1Outputs
Input Voltage Min
2.2V
Max Output Current
1A
IC Case / Package
DFN
IC Mounting
Surface Mount
Output Voltage Min
2.7V
Efficiency
96%
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
