Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.690 |
| 5+ | $28.660 |
| 10+ | $25.640 |
| 25+ | $24.120 |
| 50+ | $23.290 |
| 100+ | $22.460 |
Price for:Each
Minimum: 1
Multiple: 1
$31.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2975IY#PBF
Newark Part No.02AM2280
IC TypeDigital Power System Manager
Input Voltage Min4.5V
Input Voltage Max15V
PWM Input Frequency110kHz
IC Case / PackageBGA
No. of Pins63Pins
External Input Capacitance10pF
External Output Capacitance10pF
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
IC Type
Digital Power System Manager
Input Voltage Max
15V
IC Case / Package
BGA
External Input Capacitance
10pF
Operating Temperature Min
-40°C
Product Range
-
Input Voltage Min
4.5V
PWM Input Frequency
110kHz
No. of Pins
63Pins
External Output Capacitance
10pF
Operating Temperature Max
105°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
