Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2962IUD#PBFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.02AM2274
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.470 |
| 10+ | $5.760 |
| 25+ | $5.340 |
| 50+ | $5.160 |
| 100+ | $4.990 |
| 250+ | $4.810 |
| 500+ | $4.560 |
Price for:Each
Minimum: 1
Multiple: 1
$7.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2962IUD#PBFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.02AM2274
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom-
No. of Monitored Voltages4Monitors
Supply Voltage Min2.25V
Supply Voltage Max5.5V
Reset Output TypeActive-Low, Open-Drain / Push-Pull
IC Case / PackageQFN-EP
No. of Pins16Pins
IC MountingSurface Mount
Delay Time160ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
4Monitors
Supply Voltage Max
5.5V
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Reset Threshold Voltage - Nom
-
Supply Voltage Min
2.25V
Reset Output Type
Active-Low, Open-Drain / Push-Pull
No. of Pins
16Pins
Delay Time
160ms
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
