
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.090 | $7.09 |
| Total Price | $7.09 | ||
| Quantity | Price |
|---|---|
| 1+ | $7.090 |
| 25+ | $5.030 |
| 50+ | $4.810 |
| 100+ | $4.580 |
| 250+ | $4.390 |
| 500+ | $4.230 |
| 1000+ | $4.120 |
| 2500+ | $4.070 |
Product Information
Product Overview
LTC2960 is a nano-current, high voltage two-input voltage monitor, ideally suited for multicell battery applications. External resistive dividers configure custom comparator thresholds. The supervisory circuit monitors the ADJ input and pulls the RST output low when the input drops below threshold. A reset timeout period delays the return of the RST output to a high state when the input rises above the threshold. It is used in application such as portable equipment, battery powered equipment, security systems, automotive systems etc.
- VCC input supply current is 850nA typical at (MR = 5V, VCC = 36V, –40°C ≤ TA ≤ 85°C)
- VCC input supply operating range is 2.5V to 36V
- Adjustable reset threshold
- ADJ/IN- inputs
- Manual reset input
- Reset timeout period is 15ms/200ms
- Output type is 36V open-drain
- DVCC input current is ±50nA typical at (RST = OUT = LOW DVCC = 5.5V)
- Operating temperature is -40°C to 85°C
- Package style is 8-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
394mV
-
2.5V
Manual, Active-Low
8Pins
15ms
85°C
-
No SVHC (04-Feb-2026)
TSOT-23
406mV
2Monitors
36V
TSOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
1.4V
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
