
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2946HDE#PBFCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 50AK2715 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.300 |
| 10+ | $13.730 |
| 25+ | $13.130 |
| 50+ | $12.520 |
| 100+ | $11.920 |
| 250+ | $11.540 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2946HDE#PBFCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 50AK2715 |
| Technical Datasheet | |
| IC Function | I2C Power, Charge & Energy Monitor |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 100V |
| IC Package Type | DFN-EP |
| IC Case / Package | DFN-EP |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Digital IC Case | DFN-EP |
| Threshold Voltage | - |
Product Overview
LTC2946 is a rail-to-rail system monitor that measures current, voltage, power, charge and energy. A 12-bit ADC measures load current, input voltage and an auxiliary external voltage. Load current and internally calculated power are integrated over an external clock or crystal or internal oscillator time base for charge and energy. An accurate time base allows this to provide measurement accuracy of better than ±0.6% for charge and ±1% for power and energy. Minimum and maximum values are stored and an over range alert with programmable thresholds minimizes the need for software polling. Data is reported via a standard I2C interface. This I2C interface includes separate data input and output pins for use with standard or opto-isolated I2C connections. Typical applications are telecom infrastructure, industrial equipment, general purpose energy measurement.
- Input supply voltage is 4 to 100V, TA = 25°C, VDD is from 4V to 100V
- INTVCC input supply voltage is 2.7 to 5.8V, TA = 25°C, VDD is from 4V to 100V
- Shunt regulator for supplies <gt/>100V, split SDA pin eases opto-isolation
- Δ∑ ADC with less than ±0.4% total unadjusted error
- 12-bit resolution for current and voltages, ±1% accurate power and energy measurements
- ±0.6% accurate current and charge measurements, additional ADC input monitors an external voltage
- Internal ±5% or external time bases, continuous scan and snapshot modes
- Stores minimum and maximum values, alerts when limits exceeded
- 16-lead (4mm × 3mm) plastic DFN package
- Temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | I2C Power, Charge & Energy Monitor |
|---|---|
| Supply Voltage Max | 100V |
| IC Case / Package | DFN-EP |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Digital IC Case | DFN-EP |
| Supply Voltage Min | 2.7V |
|---|---|
| IC Package Type | DFN-EP |
| No. of Pins | 16Pins |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| Threshold Voltage | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
