Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2946CMS-1#PBF
Newark Part No.02AM2264
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.440 |
| 10+ | $8.550 |
| 25+ | $7.860 |
| 50+ | $7.170 |
| 100+ | $6.750 |
| 250+ | $6.310 |
| 500+ | $6.080 |
Price for:Each
Minimum: 1
Multiple: 1
$12.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2946CMS-1#PBF
Newark Part No.02AM2264
IC FunctionI2C Power, Charge & Energy Monitor
Supply Voltage Min4V
Supply Voltage Max100V
IC Package TypeMSOP
No. of Pins16Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
IC Function
I2C Power, Charge & Energy Monitor
Supply Voltage Max
100V
No. of Pins
16Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
Supply Voltage Min
4V
IC Package Type
MSOP
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability