Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2909CTS8-2.5#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel02AM2229RL
Cut Tape02AM2229
Your Part Number
446 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.840 | $5.84 |
| Total Price | $5.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.840 |
| 25+ | $4.110 |
| 50+ | $3.920 |
| 100+ | $3.730 |
| 250+ | $3.560 |
| 500+ | $3.420 |
| 1000+ | $3.340 |
| 2500+ | $3.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2909CTS8-2.5#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel02AM2229RL
Cut Tape02AM2229
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom-
No. of Monitored Voltages3Monitors
Supply Voltage Min2.175V
Supply Voltage Max2.25V
Reset Output TypeOpen-Drain
IC Case / PackageTSOT-23
No. of Pins8Pins
IC MountingSurface Mount
Delay Time-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
3Monitors
Supply Voltage Max
2.25V
IC Case / Package
TSOT-23
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Reset Threshold Voltage - Nom
-
Supply Voltage Min
2.175V
Reset Output Type
Open-Drain
No. of Pins
8Pins
Delay Time
-
Operating Temperature Max
70°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
