Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2901-3IGN#PBFCopy
Newark Part No.02AM2216
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.680 |
| 10+ | $7.540 |
| 25+ | $7.000 |
| 50+ | $6.710 |
| 100+ | $6.420 |
| 250+ | $6.190 |
| 500+ | $5.960 |
Price for:Each
Minimum: 1
Multiple: 1
$9.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2901-3IGN#PBFCopy
Newark Part No.02AM2216
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom-
No. of Monitored Voltages4Monitors
Supply Voltage Min1V
Supply Voltage Max-
Reset Output TypeOpen-Drain
IC Case / PackageSSOP
No. of Pins16Pins
IC MountingSurface Mount
Delay Time-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
4Monitors
Supply Voltage Max
-
IC Case / Package
SSOP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Reset Threshold Voltage - Nom
-
Supply Voltage Min
1V
Reset Output Type
Open-Drain
No. of Pins
16Pins
Delay Time
-
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
