
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.390 |
| 10+ | $4.900 |
| 25+ | $4.600 |
| 50+ | $4.310 |
| 100+ | $4.120 |
| 250+ | $3.920 |
| 500+ | $3.810 |
Product Information
Product Overview
LTC2857IMS8-2#PBF is a slew rate limited 15kV RS485/RS422 transceiver. The receiver has a one-eighth unit load, supporting up to 256 nodes per bus, and a fail-safe feature that guarantees a high output state under conditions of floating or shorted inputs. The driver maintains a high output impedance over the entire common mode range when disabled or when the supply is removed. Excessive power dissipation caused by bus contention or a fault is prevented by current limiting all outputs and by thermal shutdown. Enhanced ESD protection allows this part to withstand ±15kV (human body model) on the transceiver interface pins without latchup or damage. Application includes low power RS485/RS422 transceiver, level translator backplane transceiver.
- 0.25Mbps max data rate, full duplex
- No damage or latch up to ESD: ±15kV HBM
- Guaranteed failsafe receiver operation over the entire common mode range
- Current limited drivers and thermal shutdown
- Delayed micropower shutdown: 5µA maximum
- Power up/down glitch-free driver outputs
- Supply current in receive mode is 540µA typ (no load, DE = 0V, active low RE = 0V)
- Compatible with TIA/EIA-485-A specifications
- Differential driver output voltage is 1.5V min (R = 27ohm (RS485), VCC = 4.5V)
- 8 lead plastic MSOP package, industrial temperature range from -40°C to 85°C
Technical Specifications
RS422 / RS485 Transceiver
1
250Kbps
5.5V
10Pins
±15 kV (HBM)
-40°C
-
No SVHC (04-Feb-2026)
1Receivers
Full Duplex
4.5V
MSOP
256
Idle, Open, Short
85°C
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
