
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.430 |
| 3000+ | $3.030 |
| 6000+ | $2.970 |
| 12000+ | $2.910 |
| 18000+ | $2.850 |
| 30000+ | $2.790 |
Product Information
Product Overview
LTC2852 is a low power, full duplex, RS485/RS422 transceiver operating on 3.3V supplies. The receiver has a one-eighth unit load supporting upto 256 nodes per bus and a failsafe feature that guarantees a high output state under conditions of floating or shorted inputs. The driver maintains a high output impedance over the entire common mode range when disabled or when the supply is removed. Excessive power dissipation caused by bus contention or a fault is prevented by current limiting all outputs and by thermal shutdown. Enhanced ESD protection allows these parts to withstand upto ±15kV (human body model) on the transceiver interface pins without latchup or damage. It is widely used in application such as low power RS485/RS422 transceiver, level translator, backplane transceiver etc.
- Maximum data rate is 20Mbps
- No damage or latchup upto ±15KV HBM
- Current limited drivers and thermal shutdown
- Delayed micropower shutdown is 5µA maximum
- Power up/down glitch-free driver outputs
- Supply current in receive mode is 370µA typical
- Compatible with TIA/EIA-485-A specifications
- Commercial temperature range is 0°C to 70°C
- Package style is 8-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1Receivers
1
Full Duplex
3V
DFN-EP
10Pins
±15 kV (HBM)
0°C
-
-
LTC2852
RS422 / RS485 Transceiver
RS422, RS485
1Drivers
20Mbps
3.6V
DFN
256
Idle, Open, Short
70°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
