Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2804IDHC#TRPBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.17AN6942
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2804IDHC#TRPBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.17AN6942
IC TypeRS232 Transceiver
No. of Receivers2Receivers
No. of Transmitters2
Communication ModeHalf Duplex
Data Rate Max1Mbps
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC Case / PackagePDFN-EP
No. of Pins16Pins
No. of Nodes-
ESD Protection±10 kV
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
RS232 Transceiver
No. of Transmitters
2
Data Rate Max
1Mbps
Supply Voltage Max
5.5V
No. of Pins
16Pins
ESD Protection
±10 kV
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Receivers
2Receivers
Communication Mode
Half Duplex
Supply Voltage Min
1.8V
IC Case / Package
PDFN-EP
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
