Need more?
| Quantity | Price |
|---|---|
| 1+ | $43.080 |
| 5+ | $37.600 |
| 10+ | $32.110 |
| 25+ | $31.520 |
| 50+ | $30.920 |
| 146+ | $30.320 |
Product Information
Product Overview
LTC2666 is an 8-channel, 12bit digital-to-analog converter with integrated precision references. It has a guaranteed monotonic and have built-in rail-to-rail output buffers. This SoftSpan™ DAC offer five output ranges upto ±10V. The range of each channel is independently programmable, or the part can be hardware configured for operation in a fixed range. The integrated 2.5V reference is buffered separately to each channel; an external reference can be used for additional range options. It also includes A/B toggle capability via a dedicated pin or software toggle command. The SPI/Microwire-compatible 3-wire serial interface operates on logic levels as low as 1.71V at clock rates upto 50MHz.
- Reference temperature coefficient is ±10ppm/°C maximum
- Integral nonlinearity is ±0.2LSB typical
- 8:1 analog multiplexer
- Internal or external reference
- Outputs drive ±10mA guaranteed
- 1.8V to 5V SPI serial interface
- Gain error is ±0.02%FSR typical
- Gain temperature coefficient 2ppm/°C typical
- Industrial temperature range is -40°C to 85°C
- Package style is 32-lead QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
3 Wire, Serial, SPI
± 4.5V to ± 15.75V, 4.5V to 5.5V
32Pins
-40°C
Octal 12-Bit Voltage Output DACs
MSL 1 - Unlimited
-
± 4.5V to ± 15.75V, 4.5V to 5.5V
QFN-EP
Serial
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate