Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2666HUH-16#PBFCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.01AM4802
Product RangeOctal 16-Bit Voltage Output DACs
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $74.610 |
| 5+ | $68.280 |
| 10+ | $61.950 |
| 25+ | $59.960 |
| 50+ | $57.980 |
| 100+ | $55.990 |
Price for:Each
Minimum: 1
Multiple: 1
$74.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2666HUH-16#PBFCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.01AM4802
Product RangeOctal 16-Bit Voltage Output DACs
Resolution16bit
Interfaces3 Wire, Microwire, Serial, SPI
InterfacesSPI
Supply Voltage Min5.5V
Supply Voltage Range4.5V to 5.5V, ± 4.75V to ± 15.75V
Supply Voltage Range4.5V to 5.5V, ± 4.75V to ± 15.75V
Supply Voltage Max4.5V
No. of Channels8Channels
ADC / DAC Case StyleQFN
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageQFN
No. of Pins32Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeOctal 16-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
16bit
Interfaces
SPI
Supply Voltage Range
4.5V to 5.5V, ± 4.75V to ± 15.75V
Supply Voltage Max
4.5V
ADC / DAC Case Style
QFN
Input Channel Type
Serial
No. of Pins
32Pins
Operating Temperature Min
-40°C
Product Range
Octal 16-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Interfaces
3 Wire, Microwire, Serial, SPI
Supply Voltage Min
5.5V
Supply Voltage Range
4.5V to 5.5V, ± 4.75V to ± 15.75V
No. of Channels
8Channels
Output Type
Voltage
IC Case / Package
QFN
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
