Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2666HUH-12#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.01AM4801
Product RangeOctal 12-Bit Voltage Output DACs
Your Part Number
73 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $63.640 |
| 5+ | $58.090 |
| 10+ | $52.530 |
| 25+ | $50.790 |
| 50+ | $49.040 |
| 146+ | $47.300 |
Price for:Each
Minimum: 1
Multiple: 1
$63.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2666HUH-12#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.01AM4801
Product RangeOctal 12-Bit Voltage Output DACs
Resolution12bit
Interfaces3 Wire, Microwire, Serial, SPI
Supply Voltage Min5.5V
InterfacesSPI
Supply Voltage Range4.5V to 5.5V, ± 4.75V to ± 15.75V
Supply Voltage Max4.5V
Supply Voltage Range4.5V to 5.5V, ± 4.75V to ± 15.75V
No. of Channels8Channels
ADC / DAC Case StyleQFN
Output TypeVoltage
IC Case / PackageQFN
Input Channel TypeSerial
No. of Pins32Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeOctal 12-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Supply Voltage Min
5.5V
Supply Voltage Range
4.5V to 5.5V, ± 4.75V to ± 15.75V
Supply Voltage Range
4.5V to 5.5V, ± 4.75V to ± 15.75V
ADC / DAC Case Style
QFN
IC Case / Package
QFN
No. of Pins
32Pins
Operating Temperature Min
-40°C
Product Range
Octal 12-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Interfaces
3 Wire, Microwire, Serial, SPI
Interfaces
SPI
Supply Voltage Max
4.5V
No. of Channels
8Channels
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
