Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2662HUH-16#PBF
Newark Part No.78AK6498
Product Range5 Channel 16-Bit Current Output DACs
Your Part Number
73 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.210 |
| 5+ | $49.390 |
| 10+ | $44.570 |
| 25+ | $43.050 |
| 50+ | $41.540 |
| 146+ | $40.030 |
Price for:Each
Minimum: 1
Multiple: 1
$54.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2662HUH-16#PBF
Newark Part No.78AK6498
Product Range5 Channel 16-Bit Current Output DACs
Resolution16bit
Interfaces3 Wire, Microwire, Serial, SPI
Supply Voltage Min5.5V
Interfaces3 Wire, Microwire, Serial, SPI
Supply Voltage Range2.85V to 5.5V
Supply Voltage Max2.85V
Supply Voltage Range2.85V to 5.5V
ADC / DAC Case StyleQFN-EP
No. of Channels5Channels
Output TypeCurrent
IC Case / PackageQFN-EP
No. of Pins32Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5 Channel 16-Bit Current Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
16bit
Supply Voltage Min
5.5V
Supply Voltage Range
2.85V to 5.5V
Supply Voltage Range
2.85V to 5.5V
No. of Channels
5Channels
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Interfaces
3 Wire, Microwire, Serial, SPI
Interfaces
3 Wire, Microwire, Serial, SPI
Supply Voltage Max
2.85V
ADC / DAC Case Style
QFN-EP
Output Type
Current
No. of Pins
32Pins
Operating Temperature Min
-40°C
Product Range
5 Channel 16-Bit Current Output DACs
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
