Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2656BIUFD-L16#PBFCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.01AM4794
Product RangeOctal 16-Bit Voltage Output DACs
Your Part Number
73 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.340 |
| 5+ | $48.620 |
| 10+ | $43.900 |
| 25+ | $42.420 |
| 50+ | $40.930 |
| 100+ | $39.450 |
Price for:Each
Minimum: 1
Multiple: 1
$53.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2656BIUFD-L16#PBFCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.01AM4794
Product RangeOctal 16-Bit Voltage Output DACs
Resolution16bit
Interfaces4 Wire, Microwire, Serial, SPI
Supply Voltage Min5.5V
Interfaces4 Wire, Microwire, Serial, SPI
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
No. of Channels8Channels
ADC / DAC Case StyleQFN-EP
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageQFN-EP
No. of Pins20Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeOctal 16-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
16bit
Supply Voltage Min
5.5V
Supply Voltage Max
2.7V
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
QFN-EP
Input Channel Type
Serial
No. of Pins
20Pins
Operating Temperature Min
-40°C
Product Range
Octal 16-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Interfaces
4 Wire, Microwire, Serial, SPI
Interfaces
4 Wire, Microwire, Serial, SPI
Supply Voltage Range
2.7V to 5.5V
No. of Channels
8Channels
Output Type
Voltage
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
