Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2656BCUFD-H16#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 01AM4791 |
| Product Range | Octal 16-Bit Voltage Output DACs |
| Your Part Number |
55 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.280 |
| 5+ | $44.840 |
| 10+ | $40.400 |
| 25+ | $39.010 |
| 50+ | $37.610 |
| 100+ | $36.220 |
Price for:Each
Minimum: 1
Multiple: 1
$49.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2656BCUFD-H16#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 01AM4791 |
| Product Range | Octal 16-Bit Voltage Output DACs |
| Resolution | 16bit |
| Interfaces | 4 Wire, Microwire, Serial, SPI |
| Interfaces | 4 Wire, Microwire, Serial, SPI |
| Supply Voltage Min | 5.5V |
| Supply Voltage Range | 2.7V to 5.5V |
| Supply Voltage Max | 2.7V |
| Supply Voltage Range | 2.7V to 5.5V |
| No. of Channels | 8Channels |
| ADC / DAC Case Style | QFN-EP |
| Output Type | Voltage |
| Input Channel Type | Serial |
| IC Case / Package | QFN-EP |
| No. of Pins | 20Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | Octal 16-Bit Voltage Output DACs |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resolution | 16bit |
|---|---|
| Interfaces | 4 Wire, Microwire, Serial, SPI |
| Supply Voltage Range | 2.7V to 5.5V |
| Supply Voltage Range | 2.7V to 5.5V |
| ADC / DAC Case Style | QFN-EP |
| Input Channel Type | Serial |
| No. of Pins | 20Pins |
| Operating Temperature Min | 0°C |
| Product Range | Octal 16-Bit Voltage Output DACs |
| SVHC | No SVHC (04-Feb-2026) |
| Interfaces | 4 Wire, Microwire, Serial, SPI |
|---|---|
| Supply Voltage Min | 5.5V |
| Supply Voltage Max | 2.7V |
| No. of Channels | 8Channels |
| Output Type | Voltage |
| IC Case / Package | QFN-EP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 70°C |
| Qualification | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
