Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2656BCFE-L16#PBFCopy
Newark Part No.01AM4790
Product RangeOctal 16-Bit Voltage Output DACs
Your Part Number
37 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.760 |
| 5+ | $46.190 |
| 10+ | $41.610 |
| 25+ | $40.170 |
| 50+ | $38.730 |
| 148+ | $37.290 |
| 296+ | $36.270 |
Price for:Each
Minimum: 1
Multiple: 1
$50.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2656BCFE-L16#PBFCopy
Newark Part No.01AM4790
Product RangeOctal 16-Bit Voltage Output DACs
Resolution16bit
Interfaces4 Wire, Microwire, Serial, SPI
Supply Voltage Min5.5V
InterfacesSPI
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleTSSOP
No. of Channels8Channels
Output TypeVoltage
IC Case / PackageTSSOP
Input Channel TypeSerial
No. of Pins20Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeOctal 16-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
16bit
Supply Voltage Min
5.5V
Supply Voltage Max
2.7V
Supply Voltage Range
2.7V to 5.5V
No. of Channels
8Channels
IC Case / Package
TSSOP
No. of Pins
20Pins
Operating Temperature Min
0°C
Product Range
Octal 16-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Interfaces
4 Wire, Microwire, Serial, SPI
Interfaces
SPI
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
TSSOP
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
