Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2655BIUF-L16#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.01AM4788
Product RangeQuad 16-Bit Voltage Output DACs
Your Part Number
125 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.580 |
| 5+ | $23.990 |
| 10+ | $21.380 |
| 25+ | $20.510 |
| 50+ | $19.620 |
| 182+ | $18.750 |
| 273+ | $18.200 |
Price for:Each
Minimum: 1
Multiple: 1
$26.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2655BIUF-L16#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.01AM4788
Product RangeQuad 16-Bit Voltage Output DACs
Resolution16bit
Interfaces2 Wire, I2C, Serial
Interfaces2 Wire, I2C, Serial
Supply Voltage Min5.5V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Max2.7V
ADC / DAC Case StyleQFN
No. of Channels4Channels
Output TypeVoltage
IC Case / PackageQFN
Input Channel TypeSerial
No. of Pins20Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeQuad 16-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
16bit
Interfaces
2 Wire, I2C, Serial
Supply Voltage Range
2.7V to 5.5V
Supply Voltage Max
2.7V
No. of Channels
4Channels
IC Case / Package
QFN
No. of Pins
20Pins
Operating Temperature Min
-40°C
Product Range
Quad 16-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Interfaces
2 Wire, I2C, Serial
Supply Voltage Min
5.5V
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
QFN
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
