Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2655BIGN-L16#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.03AM8042
Product RangeQuad 16-Bit Voltage Output DACs
Your Part Number
154 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.600 |
| 5+ | $20.490 |
| 10+ | $19.370 |
| 25+ | $18.230 |
| 50+ | $17.000 |
| 100+ | $16.640 |
| 250+ | $16.100 |
Price for:Each
Minimum: 1
Multiple: 1
$21.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2655BIGN-L16#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.03AM8042
Product RangeQuad 16-Bit Voltage Output DACs
Resolution16bit
Interfaces2 Wire, I2C, Serial
Supply Voltage Min5.5V
Interfaces2 Wire, I2C, Serial
Supply Voltage Range2.7V to 5.5V
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
No. of Channels4Channels
ADC / DAC Case StyleSSOP
Output TypeVoltage
IC Case / PackageSSOP
Input Channel TypeSerial
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeQuad 16-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
16bit
Supply Voltage Min
5.5V
Supply Voltage Range
2.7V to 5.5V
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
SSOP
IC Case / Package
SSOP
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
Quad 16-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Interfaces
2 Wire, I2C, Serial
Interfaces
2 Wire, I2C, Serial
Supply Voltage Max
2.7V
No. of Channels
4Channels
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
