Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2655BIGN-H16#PBF
Newark Part No.01AM4787
Product RangeQuad 16-Bit Voltage Output DACs
Your Part Number
65 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.380 |
| 5+ | $24.700 |
| 10+ | $22.030 |
| 25+ | $20.690 |
| 50+ | $19.960 |
| 100+ | $19.220 |
Price for:Each
Minimum: 1
Multiple: 1
$27.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2655BIGN-H16#PBF
Newark Part No.01AM4787
Product RangeQuad 16-Bit Voltage Output DACs
Resolution16bit
Interfaces2 Wire, I2C, Serial
Supply Voltage Min5.5V
Interfaces2 Wire, I2C, Serial
Supply Voltage Max4.5V
Supply Voltage Range4.5V to 5.5V
Supply Voltage Range4.5V to 5.5V
ADC / DAC Case StyleSSOP
No. of Channels4Channels
Output TypeVoltage
IC Case / PackageSSOP
Input Channel TypeSerial
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeQuad 16-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
16bit
Supply Voltage Min
5.5V
Supply Voltage Max
4.5V
Supply Voltage Range
4.5V to 5.5V
No. of Channels
4Channels
IC Case / Package
SSOP
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
Quad 16-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Interfaces
2 Wire, I2C, Serial
Interfaces
2 Wire, I2C, Serial
Supply Voltage Range
4.5V to 5.5V
ADC / DAC Case Style
SSOP
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
