Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2654BIGN-L16#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.01AM4786
Product RangeQuad 16-Bit Voltage Output DACs
Your Part Number
78 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.050 |
| 5+ | $23.510 |
| 10+ | $20.960 |
| 25+ | $19.690 |
| 50+ | $18.990 |
| 100+ | $18.290 |
| 250+ | $17.920 |
Price for:Each
Minimum: 1
Multiple: 1
$26.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2654BIGN-L16#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.01AM4786
Product RangeQuad 16-Bit Voltage Output DACs
Resolution16bit
Interfaces4 Wire, Microwire, Serial, SPI
Interfaces4 Wire, Microwire, Serial, SPI
Supply Voltage Min5.5V
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
No. of Channels4Channels
ADC / DAC Case StyleNSSOP
Output TypeVoltage
IC Case / PackageSSOP
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeQuad 16-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
16bit
Interfaces
4 Wire, Microwire, Serial, SPI
Supply Voltage Max
2.7V
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
NSSOP
IC Case / Package
SSOP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Interfaces
4 Wire, Microwire, Serial, SPI
Supply Voltage Min
5.5V
Supply Voltage Range
2.7V to 5.5V
No. of Channels
4Channels
Output Type
Voltage
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
Quad 16-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
