LTC2640ITS8-LM12#TRMPBF
Digital to Analog Converter, 12 bit, 3 Wire, Microwire, Serial, SPI, 2.7 V, 5.5 V, 1 Channels

Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.670 | $5.67 |
| Total Price | $5.67 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.670 |
| 25+ | $4.000 |
| 50+ | $3.820 |
| 100+ | $3.640 |
| 250+ | $3.490 |
| 500+ | $3.420 |
Product Information
Product Overview
LTC2640 is a voltage output DAC with an integrated, high-accuracy, low-drift reference. It has a rail-to-rail output buffer that is guaranteed monotonic. Each DAC can also operate in external reference mode, in which a voltage supplied to the REF pin sets the fullscale output. This device DAC use a SPI/MICROWIRE™ compatible 3-wire serial interface which operates at clock rates upto 50MHz. It incorporates a power-on reset circuit. It is widely used in application such as mobile communications, process control and industrial automation, automatic test equipment, portable equipment, automotive, optical networking etc.
- Integral nonlinearity is ±2.5LSB maximum
- VFS with internal reference is 2.5V (4095/4096)
- Power on reset to code is mid-scale
- Resolution is 12bit
- Positive supply voltage range is 2.7V to 5.5V
- Double-buffered data latches
- Operating temperature is -40°C to 85°C
- Packaging style is 8-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
3 Wire, Microwire, Serial, SPI
2.7V
2.7V to 5.5V
1Channels
Single Ended
8Pins
-40°C
Single 12-Bit Voltage Output DACs
MSL 1 - Unlimited
3 Wire, Microwire, Serial, SPI
5.5V
2.7V to 5.5V
TSOT-23
Voltage
TSOT-23
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
