
Need more?
| Quantity | Price |
|---|---|
| 1+ | $22.850 |
| 5+ | $20.570 |
| 10+ | $18.290 |
| 25+ | $17.520 |
| 50+ | $16.750 |
| 100+ | $16.420 |
Product Information
Product Overview
LTC2636 is an octal voltage-output DAC. This DAC communicate via an SPI/MICROWIRE-compatible 3-wire serial interface which operates at clock rates upto 50MHz. This device incorporates a power-on reset circuit. This DAC can also operate with an external reference, which sets the DAC full-scale output to the external reference voltage. It is widely used in application such as mobile communications, process control and industrial automation, automatic test equipment, portable equipment, automotive, optical networking etc.
- Capacitive load driving is 500pF typical
- Voltage output slew rate is 1V/µs typical
- Low noise is 0.75mVP-P at (0.1Hz to 200KHz)
- Double-buffered data latches
- Resolution is 12bits
- Reset to zero-scale in internal reference mode
- Full-scale voltage (internal reference mode) is 2.5V
- Commercial temperature range is 0°C to 70°C
- Packaging style is 16-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
5.5V
2.7V
2.7V to 5.5V
8Channels
Single Ended
16Pins
0°C
Octal 12-Bit Voltage Output DACs
MSL 1 - Unlimited
3 Wire, Microwire, Serial, SPI
3 Wire, Microwire, Serial, SPI
2.7V to 5.5V
MSOP
Voltage
MSOP
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
