Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2635CMSE-LZ10#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.01AM4783
Product RangeQuad 10-Bit Voltage Output DACs
Your Part Number
98 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.590 |
| 10+ | $9.050 |
| 25+ | $8.550 |
| 50+ | $8.040 |
| 100+ | $7.730 |
| 250+ | $7.390 |
| 500+ | $7.190 |
Price for:Each
Minimum: 1
Multiple: 1
$11.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2635CMSE-LZ10#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.01AM4783
Product RangeQuad 10-Bit Voltage Output DACs
Resolution10bit
Interfaces2 Wire, I2C, Serial
Supply Voltage Min5.5V
InterfacesI2C
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
No. of Channels4Channels
ADC / DAC Case StyleMSOP
Output TypeVoltage
IC Case / PackageMSOP
Input Channel TypeSerial
No. of Pins10Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeQuad 10-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
10bit
Supply Voltage Min
5.5V
Supply Voltage Max
2.7V
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
MSOP
IC Case / Package
MSOP
No. of Pins
10Pins
Operating Temperature Min
0°C
Product Range
Quad 10-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Interfaces
2 Wire, I2C, Serial
Interfaces
I2C
Supply Voltage Range
2.7V to 5.5V
No. of Channels
4Channels
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
