Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2634HMSE-LMX12#PBFCopy
Newark Part No.01AM4781
Product RangeQuad 12-Bit Voltage Output DACs
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.420 |
| 10+ | $13.000 |
| 25+ | $12.310 |
| 50+ | $11.630 |
| 100+ | $11.210 |
| 250+ | $10.750 |
| 500+ | $10.490 |
Price for:Each
Minimum: 1
Multiple: 1
$16.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2634HMSE-LMX12#PBFCopy
Newark Part No.01AM4781
Product RangeQuad 12-Bit Voltage Output DACs
Resolution12bit
Interfaces3 Wire, Microwire, Serial, SPI
Interfaces3 Wire, Microwire, Serial, SPI
Supply Voltage Min5.5V
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
No. of Channels4Channels
ADC / DAC Case StyleMSOP-EP
Output TypeVoltage
IC Case / PackageMSOP-EP
No. of Pins10Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeQuad 12-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Interfaces
3 Wire, Microwire, Serial, SPI
Supply Voltage Max
2.7V
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
MSOP-EP
IC Case / Package
MSOP-EP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Interfaces
3 Wire, Microwire, Serial, SPI
Supply Voltage Min
5.5V
Supply Voltage Range
2.7V to 5.5V
No. of Channels
4Channels
Output Type
Voltage
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
Quad 12-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
