Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2633CTS8-LZ12#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel78AK6497RL
Cut Tape78AK6497
Product RangeDual 12-Bit Voltage Output DACs
Your Part Number
925 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.890 | $8.89 |
| Total Price | $8.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.890 |
| 25+ | $6.390 |
| 50+ | $6.120 |
| 100+ | $5.840 |
| 250+ | $5.550 |
| 500+ | $5.410 |
| 1000+ | $5.210 |
| 2500+ | $5.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2633CTS8-LZ12#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel78AK6497RL
Cut Tape78AK6497
Product RangeDual 12-Bit Voltage Output DACs
Resolution12bit
Interfaces2 Wire, I2C, Serial
Interfaces2 Wire, I2C, Serial
Supply Voltage Min5.5V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Max2.7V
ADC / DAC Case StyleTSOT-23
No. of Channels2Channels
Output TypeVoltage
IC Case / PackageTSOT-23
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeDual 12-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Interfaces
2 Wire, I2C, Serial
Supply Voltage Range
2.7V to 5.5V
Supply Voltage Max
2.7V
No. of Channels
2Channels
IC Case / Package
TSOT-23
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Interfaces
2 Wire, I2C, Serial
Supply Voltage Min
5.5V
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
TSOT-23
Output Type
Voltage
No. of Pins
8Pins
Operating Temperature Min
0°C
Product Range
Dual 12-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
