Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2633CTS8-HZ12#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel99AM6438RL
Cut Tape99AM6438
Product RangeDual 12-Bit Voltage Output DACs
Your Part Number
488 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.250 | $10.25 |
| Total Price | $10.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.250 |
| 25+ | $7.910 |
| 50+ | $7.650 |
| 100+ | $7.390 |
| 250+ | $7.260 |
| 500+ | $7.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2633CTS8-HZ12#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel99AM6438RL
Cut Tape99AM6438
Product RangeDual 12-Bit Voltage Output DACs
Resolution12bit
Interfaces2 Wire, I2C, Serial
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleTSOT-23
Input Channel TypeParallel
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeDual 12-Bit Voltage Output DACs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
TSOT-23
No. of Pins
8Pins
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Interfaces
2 Wire, I2C, Serial
Supply Voltage Range
2.7V to 5.5V
Input Channel Type
Parallel
Operating Temperature Min
0°C
Product Range
Dual 12-Bit Voltage Output DACs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
