Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2632CTS8-LZ10#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel01AM4771RL
Cut Tape01AM4771
Product RangeDual 10-Bit Voltage Output DACs
Your Part Number
450 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.400 | $6.40 |
| Total Price | $6.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.400 |
| 25+ | $4.640 |
| 50+ | $4.470 |
| 100+ | $4.290 |
| 250+ | $4.090 |
| 500+ | $3.960 |
| 1000+ | $3.920 |
| 2500+ | $3.850 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2632CTS8-LZ10#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel01AM4771RL
Cut Tape01AM4771
Product RangeDual 10-Bit Voltage Output DACs
Resolution10bit
Interfaces3 Wire, Microwire, Serial, SPI
Supply Voltage Min5.5V
InterfacesSPI
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Max2.7V
ADC / DAC Case StyleTSOT-23
No. of Channels2Channels
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageTSOT-23
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeDual 10-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
10bit
Supply Voltage Min
5.5V
Supply Voltage Range
2.7V to 5.5V
Supply Voltage Max
2.7V
No. of Channels
2Channels
Input Channel Type
Serial
No. of Pins
8Pins
Operating Temperature Min
0°C
Product Range
Dual 10-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Interfaces
3 Wire, Microwire, Serial, SPI
Interfaces
SPI
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
TSOT-23
Output Type
Voltage
IC Case / Package
TSOT-23
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
