Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2631ITS8-LM8#TRMPBFCopy
Newark Part No.78AK6496
Product RangeSingle 8-Bit Voltage Output DACs
Your Part Number
746 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $4.660 |
| 10+ | $3.540 |
| 25+ | $3.010 |
| 50+ | $2.870 |
| 100+ | $2.730 |
| 250+ | $2.630 |
| 500+ | $2.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2631ITS8-LM8#TRMPBFCopy
Newark Part No.78AK6496
Product RangeSingle 8-Bit Voltage Output DACs
Resolution8bit
InterfacesI2C
Supply Voltage Min5.5V
InterfacesI2C
Supply Voltage Range2.7V to 5.5V
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleTSOT-23
No. of Channels1Channels
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageTSOT-23
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 8-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
8bit
Supply Voltage Min
5.5V
Supply Voltage Range
2.7V to 5.5V
Supply Voltage Range
2.7V to 5.5V
No. of Channels
1Channels
Input Channel Type
Serial
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
Single 8-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Interfaces
I2C
Interfaces
I2C
Supply Voltage Max
2.7V
ADC / DAC Case Style
TSOT-23
Output Type
Voltage
IC Case / Package
TSOT-23
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
