Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2631HTS8-LM12#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel01AM4766RL
Cut Tape01AM4766
Product RangeSingle 12-Bit Voltage Output DACs
Your Part Number
389 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.200 | $6.20 |
| Total Price | $6.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.200 |
| 25+ | $4.410 |
| 50+ | $4.210 |
| 100+ | $4.010 |
| 250+ | $3.990 |
| 500+ | $3.910 |
| 1000+ | $3.830 |
| 2500+ | $3.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2631HTS8-LM12#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel01AM4766RL
Cut Tape01AM4766
Product RangeSingle 12-Bit Voltage Output DACs
Resolution12bit
InterfacesI2C
InterfacesI2C
Supply Voltage Min5.5V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleTSOT-23
No. of Channels1Channels
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageTSOT-23
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 12-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Interfaces
I2C
Supply Voltage Range
2.7V to 5.5V
Supply Voltage Range
2.7V to 5.5V
No. of Channels
1Channels
Input Channel Type
Serial
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
Single 12-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Interfaces
I2C
Supply Voltage Min
5.5V
Supply Voltage Max
2.7V
ADC / DAC Case Style
TSOT-23
Output Type
Voltage
IC Case / Package
TSOT-23
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
