Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2631CTS8-HZ12#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel80AK4841RL
Cut Tape80AK4841
Product RangeSingle 12-Bit Voltage Output DACs
Your Part Number
668 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.790 | $5.79 |
| Total Price | $5.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.790 |
| 25+ | $3.980 |
| 50+ | $3.840 |
| 100+ | $3.690 |
| 250+ | $3.530 |
| 500+ | $3.380 |
| 1000+ | $3.330 |
| 2500+ | $3.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2631CTS8-HZ12#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel80AK4841RL
Cut Tape80AK4841
Product RangeSingle 12-Bit Voltage Output DACs
Resolution12bit
InterfacesI2C
InterfacesI2C
Supply Voltage Min5.5V
Supply Voltage Max4.5V
Supply Voltage Range4.5V to 5.5V
Supply Voltage Range4.5V to 5.5V
No. of Channels1Channels
ADC / DAC Case StyleTSOT-23
Output TypeVoltage
IC Case / PackageTSOT-23
Input Channel TypeSerial
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 12-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Interfaces
I2C
Supply Voltage Max
4.5V
Supply Voltage Range
4.5V to 5.5V
ADC / DAC Case Style
TSOT-23
IC Case / Package
TSOT-23
No. of Pins
8Pins
Operating Temperature Min
0°C
Product Range
Single 12-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Interfaces
I2C
Supply Voltage Min
5.5V
Supply Voltage Range
4.5V to 5.5V
No. of Channels
1Channels
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
