Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2630AHSC6-HZ12#TRMPBF
Newark Part No.01AM4762
Your Part Number
Packaging Options
495 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.110 |
| 10+ | $5.430 |
| 25+ | $4.730 |
| 50+ | $4.340 |
| 100+ | $3.930 |
| 250+ | $3.540 |
| 500+ | $3.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2630AHSC6-HZ12#TRMPBF
Newark Part No.01AM4762
Resolution (Bits)12bit
Sampling Rate-
Data InterfaceSPI
Supply Voltage Range4.5V to 5.5V
Supply Voltage Range4.5V to 5.5V
ADC / DAC Case StyleSC-70
No. of Pins6Pins
Input Channel TypeSerial
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution (Bits)
12bit
Data Interface
SPI
Supply Voltage Range
4.5V to 5.5V
No. of Pins
6Pins
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Sampling Rate
-
Supply Voltage Range
4.5V to 5.5V
ADC / DAC Case Style
SC-70
Input Channel Type
Serial
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability