Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2627IDE-1#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 01AM4760 |
| Product Range | Dual 12-Bit Voltage Output DACs |
| Your Part Number |
77 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.730 |
| 10+ | $9.190 |
| 25+ | $8.760 |
| 50+ | $8.330 |
| 100+ | $7.900 |
| 250+ | $7.630 |
Price for:Each
Minimum: 1
Multiple: 1
$11.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2627IDE-1#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 01AM4760 |
| Product Range | Dual 12-Bit Voltage Output DACs |
| Resolution | 12bit |
| Interfaces | 2 Wire, I2C, Serial |
| Interfaces | 2 Wire, I2C, Serial |
| Supply Voltage Min | 5.5V |
| Supply Voltage Range | 2.7V to 5.5V |
| Supply Voltage Max | 2.7V |
| Supply Voltage Range | 2.7V to 5.5V |
| No. of Channels | 2Channels |
| ADC / DAC Case Style | DFN-EP |
| Output Type | Voltage |
| IC Case / Package | DFN |
| Input Channel Type | Serial |
| No. of Pins | 12Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Dual 12-Bit Voltage Output DACs |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resolution | 12bit |
|---|---|
| Interfaces | 2 Wire, I2C, Serial |
| Supply Voltage Range | 2.7V to 5.5V |
| Supply Voltage Range | 2.7V to 5.5V |
| ADC / DAC Case Style | DFN-EP |
| IC Case / Package | DFN |
| No. of Pins | 12Pins |
| Operating Temperature Min | -40°C |
| Product Range | Dual 12-Bit Voltage Output DACs |
| SVHC | No SVHC (04-Feb-2026) |
| Interfaces | 2 Wire, I2C, Serial |
|---|---|
| Supply Voltage Min | 5.5V |
| Supply Voltage Max | 2.7V |
| No. of Channels | 2Channels |
| Output Type | Voltage |
| Input Channel Type | Serial |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
