Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2617CDE#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.01AM4759
Product RangeDual 14-Bit Voltage Output DACs
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.180 |
| 10+ | $10.460 |
| 25+ | $10.160 |
| 50+ | $9.170 |
| 100+ | $8.640 |
| 250+ | $7.590 |
| 500+ | $7.340 |
Price for:Each
Minimum: 1
Multiple: 1
$11.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2617CDE#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.01AM4759
Product RangeDual 14-Bit Voltage Output DACs
Resolution14bit
Interfaces2 Wire, I2C, Serial
Interfaces2 Wire, I2C, Serial
Supply Voltage Min5.5V
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleDFN-EP
No. of Channels2Channels
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageDFN-EP
No. of Pins12Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeDual 14-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
14bit
Interfaces
2 Wire, I2C, Serial
Supply Voltage Max
2.7V
Supply Voltage Range
2.7V to 5.5V
No. of Channels
2Channels
Input Channel Type
Serial
No. of Pins
12Pins
Operating Temperature Min
0°C
Product Range
Dual 14-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Interfaces
2 Wire, I2C, Serial
Supply Voltage Min
5.5V
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
DFN-EP
Output Type
Voltage
IC Case / Package
DFN-EP
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
