Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2353ILX-16#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25AM9042
Product RangeDual 16-Bit SAR ADCs
Your Part Number
123 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.370 |
| 5+ | $35.730 |
| 10+ | $32.090 |
| 25+ | $30.270 |
| 50+ | $29.320 |
| 100+ | $28.360 |
| 250+ | $26.930 |
Price for:Each
Minimum: 1
Multiple: 1
$39.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2353ILX-16#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25AM9042
Product RangeDual 16-Bit SAR ADCs
ADC ArchitectureSAR
Resolution16bit
Sampling Rate550kSPS
No. of Channels2Channels
Supply Voltage TypeSingle
Input Channel TypeDifferential, Single Ended
InterfacesLVDS, SPI
Supply Voltage Min7.5V
ADC / DAC Case StyleLQFP
Supply Voltage Max38V
IC Case / PackageLQFP
No. of Pins48Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDual 16-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
550kSPS
Supply Voltage Type
Single
Interfaces
LVDS, SPI
ADC / DAC Case Style
LQFP
IC Case / Package
LQFP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Resolution
16bit
No. of Channels
2Channels
Input Channel Type
Differential, Single Ended
Supply Voltage Min
7.5V
Supply Voltage Max
38V
No. of Pins
48Pins
Operating Temperature Min
-40°C
Product Range
Dual 16-Bit SAR ADCs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
