Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2313ITS8-12#TRMPBF
Newark Part No.80AK4839
Product RangeSingle 12-Bit SAR ADCs
Your Part Number
596 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.130 |
| 10+ | $9.520 |
| 25+ | $8.870 |
| 50+ | $8.600 |
| 100+ | $8.320 |
| 250+ | $7.960 |
| 500+ | $7.590 |
| 1000+ | $7.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2313ITS8-12#TRMPBF
Newark Part No.80AK4839
Product RangeSingle 12-Bit SAR ADCs
ADC ArchitectureSAR
Resolution12bit
Sampling Rate2.5MSPS
No. of Channels1Channels
Input Channel TypeSingle Ended
Supply Voltage TypeSingle
InterfacesSPI
Supply Voltage Min2.7V
Supply Voltage Max5.25V
ADC / DAC Case StyleTSOT-23
IC Case / PackageTSOT-23
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 12-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
2.5MSPS
Input Channel Type
Single Ended
Interfaces
SPI
Supply Voltage Max
5.25V
IC Case / Package
TSOT-23
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Resolution
12bit
No. of Channels
1Channels
Supply Voltage Type
Single
Supply Voltage Min
2.7V
ADC / DAC Case Style
TSOT-23
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
Single 12-Bit SAR ADCs
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
