Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2301CMS#PBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.25AM9040
Product RangeSingle 12-Bit SAR ADCs
Your Part Number
292 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.420 |
| 10+ | $5.730 |
| 25+ | $5.150 |
| 74+ | $5.030 |
| 111+ | $4.910 |
| 259+ | $4.790 |
| 518+ | $4.590 |
Price for:Each
Minimum: 1
Multiple: 1
$7.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2301CMS#PBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.25AM9040
Product RangeSingle 12-Bit SAR ADCs
ADC ArchitectureSAR
Resolution12bit
Sampling Rate14kSPS
No. of Channels1Channels
Input Channel TypePseudo Differential
Supply Voltage TypeSingle
InterfacesI2C
Supply Voltage Min4.75V
Supply Voltage Max5.25V
ADC / DAC Case StyleMSOP
IC Case / PackageMSOP
No. of Pins12Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 12-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
14kSPS
Input Channel Type
Pseudo Differential
Interfaces
I2C
Supply Voltage Max
5.25V
IC Case / Package
MSOP
IC Mounting
Surface Mount
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Resolution
12bit
No. of Channels
1Channels
Supply Voltage Type
Single
Supply Voltage Min
4.75V
ADC / DAC Case Style
MSOP
No. of Pins
12Pins
Operating Temperature Min
0°C
Product Range
Single 12-Bit SAR ADCs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
