Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2255IUH#PBFCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 17AN6939 |
| Product Range | Single 14-Bit Pipelined ADCs |
| Your Part Number |
48 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $169.440 |
| 5+ | $157.190 |
| 10+ | $144.930 |
| 25+ | $141.080 |
| 50+ | $137.240 |
| 100+ | $133.390 |
Price for:Each
Minimum: 1
Multiple: 1
$169.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2255IUH#PBFCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 17AN6939 |
| Product Range | Single 14-Bit Pipelined ADCs |
| ADC Architecture | Pipelined |
| Resolution | 14bit |
| Sampling Rate | 125MSPS |
| No. of Channels | 1Channels |
| Input Channel Type | Differential, Single Ended |
| Interfaces | Parallel |
| Supply Voltage Min | 2.85V |
| Supply Voltage Max | 3.4V |
| IC Case / Package | QFN-EP |
| No. of Pins | 32Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Single 14-Bit Pipelined ADCs |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| ADC Architecture | Pipelined |
|---|---|
| Sampling Rate | 125MSPS |
| Input Channel Type | Differential, Single Ended |
| Supply Voltage Min | 2.85V |
| IC Case / Package | QFN-EP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Resolution | 14bit |
|---|---|
| No. of Channels | 1Channels |
| Interfaces | Parallel |
| Supply Voltage Max | 3.4V |
| No. of Pins | 32Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 14-Bit Pipelined ADCs |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
